Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
261G2
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Contact Type:
Power
Gender:
N/A
Contact Size:
N/A
Wire Size:
10-14 AWG
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
45 A
Termination Method:
Crimp
The Anderson Power Products part 261G2 is a top-quality Contact Crimp ST Cable Mount designed for easy installation and secure connections. It is suitable for use with 10-14AWG wires and comes in a convenient reel packaging, ensuring easy handling and organization. This reliable and durable cable mount offers excellent performance and can be used in various applications. Trust Anderson Power Products for all your crimping needs.
Search Keywords:
261G2
Different packaging options available. See Alternatives
IN STOCK:
21,280
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2458
$24.580
1,000
$0.1477
$147.700
2,500
$0.1455
$363.750
5,000
$0.1356
$678.000
10,000
$0.1220
$1,220.000
25,000
$0.1202
$3,005.000
50,000
$0.1184
$5,920.000
100,000
+
$0.1166
$11,660.000
Product Guides
Accessories
110G10
Connector Accessory - Flex Conduit Hardware Kit - Powerpole Pak 4 Pole Connectors.
110G12
Connector Accessories Blok Lok 4 POS Polycarbonate Black
110G16
PP15/30-RETAINING PIN-1 HIGH
110G9
PP PAK-RETAINING PIN
110G17
PP15/30-RETAINING PIN-2+ HIGH
110G68
Connector Accessory - Retention Clip - Anderson Powerpole PP15-45 Series Housing Connector ...
110G51
110G21
Connector Accessories Blok Lok 2 POS Polycarbonate Black
110G50
Blind mate Pak Connector
110G9-BK
PP PAK-RETAINING PIN
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
111812P5
114555P1
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P10
114555P2
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P3
Connector Accessories PCB Mounting Staple Straight
114555P6
Connector Accessories Staples
114555P7
114555P9
115G1
Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1
115G2
PP PAK-5-6P HDWE PAK-CABLE
1399G10-BK
1399G13-BK
Connector Accessories Spacer Blue
1399G14-BK
SPACER KEY-SHORT-WHT. W/HOLE
1399G17-BK
1399G1-BK
Connector Accessories Spacer Straight Polycarbonate Red
1399G2-BK
Connector Accessories Spacer Straight
1399G6-BK
PP10/45 SHT.SPAC.W/O HOLE RED
115G7-BK
Cable Management, Clamp
115G8-BK
115G8
115G2-BK
Cable Management, Clamp Screw Mount
115G7
Cable Management, Clamp Screw Mount Powerpole®
115G4-BK
115G4
Connector Accessories Cable Clamp Hardware Pak
1399G10
Connector Accessories - Long Spacer - Straight Polycarbonate - Black.
1399G13
C-Powerpoles 10 / 45, SHORT SPACER, BLUE W/O HOLE 30A | Anderson Power Products 1399G13
1399G17
Conn Housing RCP 1 POS Crimp ST Cable Mount
1399G2
Connector Accessories Long Spacer Polycarbonate Red
1399G6
PP10/45 SHORT SPACER RED
1399G14
C-Powerpoles 10 / 45, SPACER KEY-SHORT-WHITE W/HOLE | Anderson Power Products 1399G14
115G3
Cable Management, Clamp Steel Screw Mount
115G3-BK
Connector Cable Clamp For Powerpole 15, 30, 45 Series - 7, 8 Positions - Bulk.
115G23-BK
115G23
1460G1-BK
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1-BK
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1460G2-BK
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1460G3-BK
Hood 180° Black Polycarbonate
1460G4-BK
1470G3-BK
Connector Accessory - Connector Shell Housing - PP15 - PP30 - & PP45 Series Powerpole Conn ...
1461G2-BK
Plug Shell without Latch Black, 5-6 Poles
1461G3-BK
C-Powerpoles 10 / 45, PP PAK 7-8P HSG-PLUG NO LATCH | Anderson Power Products 1461G3-BK
1470G4-BK
26-01
27-01
BMHSG-R
Connector Accessories Blind Cover Straight
BMHSG-P
Connector Accessories Blind Cover Straight
BMPP10-45R
Connector Accessories Blind Cover Straight
BMPP10-45P
Connector Accessories Blind Cover Straight
1399G8
Connector Accessories Housing
1399G9
Connector Accessories Mounting Wing Straight Polycarbonate Red
B02265G1
SBS® 50 MINI Housing - Red
B02265G2
SBS® 50 MINI Housing - Black
B02265G3
SBS® 50 MINI Housing - Blue
B02265G4
SBS® 50 MINI Housing - Gray
1460G1
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1470G1
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
1460G2
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1470G2
Powerpole® Pak Snap In Receptacle 5 To 6 Poles.
1460G3
PP PAK 7-8P HSG-PLUG W/LATCH
1460G23
1460G4
Connector Accessories Plug Housing 10 POS Polycarbonate
1470G3
PP PAK 7-8P HSG-SNAP-IN RECEPT
1461G2
Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG NO LATCH
1461G3
Connector Accessories Housing Straight Polycarbonate
1470G4
Connector Accessories Receptacle Housing 10 POS Polycarbonate
1441G1
Connector Accessories Boot
1442G1
Connector Accessories Housing Straight
1462G1
PP15/45 2&4P MTG CLP(2/SET)
1462G2
Connector Accessories Mounting Clamp Set 3/6 POS Aluminum
1462G3
Powerpole® 15/45 Mounting Clamp - Set of 2
1399G8-BK
Connector Power Heavy Duty PP15/45 MOUNTING WING BLUE - BULK | Anderson Power Products 139 ...
1399G9-BK
PP10/45 MTG.WNG-RED
1470G1-BK
PP PAK 2-4P HSG-SNAP-IN RECEPT
1470G2-BK
PP PAK 5-6P HSG-SNAP-IN RECEPT
1460G23-BK
20-01
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
H1507P38
Roll Pin .094 X .25 Lg Rohs Compliant: Yes |Anderson Power Products H1507P38
1391G1
TD0101
TE0102
TE0101
CUSTOMERS
ALSO BOUGHT
VFMA-15F41
Relays Plug-in Micro ISO Relays
PDB183-GTR01-504A2
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mou...
3240078
Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M4
AZ9731-1C-24DC1
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
1327-BK
PP15/45-HSG W/SPG-RED