Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
262G2-LPBK
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Contact Type:
Power
Gender:
N/A
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
N/A
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact Crimp ST Cable Mount 16-20AWG Loose
Search Keywords:
262G2LPBK
IN STOCK:
1,640
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
200
$0.859
$171.800
400
$0.835
$334.000
1,000
$0.684
$684.000
2,600
$0.648
$1,684.800
5,000
$0.641
$3,205.000
7,600
$0.635
$4,826.000
10,000
$0.629
$6,290.000
15,000
+
$0.622
$9,330.000
Product Guides
Accessories
110G10
Connector Accessory - Flex Conduit Hardware Kit - Powerpole Pak 4 Pole Connectors.
110G12
Connector Accessories Blok Lok 4 POS Polycarbonate Black
110G16
PP15/30-RETAINING PIN-1 HIGH
110G17
PP15/30-RETAINING PIN-2+ HIGH
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G20
PP75-180-RETAINING PIN
110G51
110G21
Connector Accessories Blok Lok 2 POS Polycarbonate Black
110G50
Blind mate Pak Connector
110G9-BK
PP PAK-RETAINING PIN
110G56
110G55
Contact PIN Crimp ST Cable Mount Loose
111812P5
110G9
PP PAK-RETAINING PIN
114555P1
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P10
114555P2
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P3
Connector Accessories PCB Mounting Staple Straight
111812P6
110G68
Connector Accessory - Retention Clip - Anderson Powerpole PP15-45 Series Housing Connector ...
111812P8
Connector Accessories Retaining Pin Straight Polycarbonate
1399G10-BK
1399G13-BK
Connector Accessories Spacer Blue
1399G14-BK
SPACER KEY-SHORT-WHT. W/HOLE
115G7-BK
Cable Management, Clamp
115G8-BK
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
115G8
115G2-BK
Cable Management, Clamp Screw Mount
115G7
Cable Management, Clamp Screw Mount Powerpole®
115G4-BK
115G4
Connector Accessories Cable Clamp Hardware Pak
1399G10
Connector Accessories - Long Spacer - Straight Polycarbonate - Black.
1399G13
C-Powerpoles 10 / 45, SHORT SPACER, BLUE W/O HOLE 30A | Anderson Power Products 1399G13
1399G17
Conn Housing RCP 1 POS Crimp ST Cable Mount
1399G14
C-Powerpoles 10 / 45, SPACER KEY-SHORT-WHITE W/HOLE | Anderson Power Products 1399G14
114555P6
Connector Accessories Staples
114555P7
114555P9
115G1
Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1
115G2
PP PAK-5-6P HDWE PAK-CABLE
115G3
Cable Management, Clamp Steel Screw Mount
115G3-BK
Connector Cable Clamp For Powerpole 15, 30, 45 Series - 7, 8 Positions - Bulk.
115G23-BK
115G23
1399G17-BK
1399G1-BK
Connector Accessories Spacer Straight Polycarbonate Red
1399G2-BK
Connector Accessories Spacer Straight
1399G6-BK
PP10/45 SHT.SPAC.W/O HOLE RED
1460G1-BK
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1-BK
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1460G2-BK
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1460G3-BK
Hood 180° Black Polycarbonate
1460G4-BK
1470G3-BK
Connector Accessory - Connector Shell Housing - PP15 - PP30 - & PP45 Series Powerpole Conn ...
1461G2-BK
Plug Shell without Latch Black, 5-6 Poles
1461G3-BK
C-Powerpoles 10 / 45, PP PAK 7-8P HSG-PLUG NO LATCH | Anderson Power Products 1461G3-BK
1470G4-BK
1465G1
Connector Accessories 2 POS Mounting Clamp
1465G2
26-01
27-01
1399G2
Connector Accessories Long Spacer Polycarbonate Red
1399G6
PP10/45 SHORT SPACER RED
1399G8
Connector Accessories Housing
1399G9
Connector Accessories Mounting Wing Straight Polycarbonate Red
1460G1
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1470G1
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
1460G2
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1470G2
Powerpole® Pak Snap In Receptacle 5 To 6 Poles.
1460G3
PP PAK 7-8P HSG-PLUG W/LATCH
1460G23
1460G4
Connector Accessories Plug Housing 10 POS Polycarbonate
1470G3
PP PAK 7-8P HSG-SNAP-IN RECEPT
1461G2
Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG NO LATCH
1461G3
Connector Accessories Housing Straight Polycarbonate
1470G4
Connector Accessories Receptacle Housing 10 POS Polycarbonate
1441G1
Connector Accessories Boot
1442G1
Connector Accessories Housing Straight
1462G1
PP15/45 2&4P MTG CLP(2/SET)
1462G2
Connector Accessories Mounting Clamp Set 3/6 POS Aluminum
1462G3
Powerpole® 15/45 Mounting Clamp - Set of 2
5648
Connector Accessories Reducing Bushing
5663
Connector Accessories Reducing Bushing
1399G8-BK
Connector Power Heavy Duty PP15/45 MOUNTING WING BLUE - BULK | Anderson Power Products 139 ...
1399G9-BK
PP10/45 MTG.WNG-RED
1470G1-BK
PP PAK 2-4P HSG-SNAP-IN RECEPT
1470G2-BK
PP PAK 5-6P HSG-SNAP-IN RECEPT
1460G23-BK
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
20-01
BMHSG-R
Connector Accessories Blind Cover Straight
BMHSG-P
Connector Accessories Blind Cover Straight
BMPP10-45R
Connector Accessories Blind Cover Straight
BMPP10-45P
Connector Accessories Blind Cover Straight
B02265G1
SBS® 50 MINI Housing - Red
B02265G2
SBS® 50 MINI Housing - Black
B02265G3
SBS® 50 MINI Housing - Blue
B02265G4
SBS® 50 MINI Housing - Gray
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
5687-BK
Connector Accessories Reducing Bushing
111038G2
Contact Insertion/Extraction Tool, For PP15 Powerpole Connector
1389G3
1389G4
locator Tool
1389G6
Tools and Accessories, Locator For 16 To 6 AWG
1304G32
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1309G6
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
1391G1
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
1303G12
1303G13
Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05.
1387G1
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
TD0101
1368
TE0102
TE0101
H1507P38
Roll Pin .094 X .25 Lg Rohs Compliant: Yes |Anderson Power Products H1507P38
H1216P7