269G1-LPBK
Anderson Power ProductsContact Crimp ST Cable Mount 12-16AWG Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
269G1-LPBK
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Contact Type:
Power
Gender:
N/A
Contact Size:
N/A
Wire Size:
12-16 AWG
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
30 A
Termination Method:
Crimp
ANDERSON POWER PRODUCTS part 269G1-LPBK is a top-quality Contact Crimp ST Cable Mount designed specifically to work with 12-16AWG cables. This loose version of the contact is ideal for various industrial applications where secure and reliable connections are crucial. Manufactured with utmost precision and durability, this cable mount ensures long-lasting performance and minimal downtime. With its easy crimping mechanism, it allows for quick and effortless installation. Trustworthy and efficient, the 269G1-LPBK Contact Crimp ST Cable Mount by ANDERSON POWER PRODUCTS guarantees superior connectivity and reliability.
Search Keywords:
269G1LPBK
IN STOCK:
4,624
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$0.708
$141.600
400
$0.674
$269.600
1,000
$0.582
$582.000
2,600
$0.550
$1,430.000
5,000
$0.542
$2,710.000
7,600
$0.534
$4,058.400
10,000
$0.526
$5,260.000
15,000
+
$0.518
$7,770.000
Product Guides
Accessories
1303G12
1303G13
Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05.
1304G32
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1309G6
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
1368
110G10
Connector Accessory - Flex Conduit Hardware Kit - Powerpole Pak 4 Pole Connectors.
1389G3
1389G4
locator Tool
1389G6
Tools and Accessories, Locator For 16 To 6 AWG
1391G1
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1387G1
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
110G9-BK
PP PAK-RETAINING PIN
110G56
110G55
Contact PIN Crimp ST Cable Mount Loose
111812P5
110G9
PP PAK-RETAINING PIN
110G17
PP15/30-RETAINING PIN-2+ HIGH
110G16
PP15/30-RETAINING PIN-1 HIGH
114555P1
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P10
114555P2
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P3
Connector Accessories PCB Mounting Staple Straight
114555P6
Connector Accessories Staples
114555P7
114555P9
111812P6
110G68
Connector Accessory - Retention Clip - Anderson Powerpole PP15-45 Series Housing Connector ...
111812P8
Connector Accessories Retaining Pin Straight Polycarbonate
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G20
PP75-180-RETAINING PIN
110G51
115G1
Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1
110G12
Connector Accessories Blok Lok 4 POS Polycarbonate Black
110G21
Connector Accessories Blok Lok 2 POS Polycarbonate Black
110G50
Blind mate Pak Connector
1399G10-BK
1399G13-BK
Connector Accessories Spacer Blue
1399G14-BK
SPACER KEY-SHORT-WHT. W/HOLE
1399G17-BK
1399G1-BK
Connector Accessories Spacer Straight Polycarbonate Red
1399G2-BK
Connector Accessories Spacer Straight
1399G6-BK
PP10/45 SHT.SPAC.W/O HOLE RED
115G7-BK
Cable Management, Clamp
115G8-BK
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
115G8
115G2-BK
Cable Management, Clamp Screw Mount
1460G1-BK
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1-BK
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
115G7
Cable Management, Clamp Screw Mount Powerpole®
1460G2-BK
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1460G3-BK
Hood 180° Black Polycarbonate
115G4-BK
1460G4-BK
1461G2-BK
Plug Shell without Latch Black, 5-6 Poles
1461G3-BK
C-Powerpoles 10 / 45, PP PAK 7-8P HSG-PLUG NO LATCH | Anderson Power Products 1461G3-BK
115G4
Connector Accessories Cable Clamp Hardware Pak
1399G10
Connector Accessories - Long Spacer - Straight Polycarbonate - Black.
1399G13
C-Powerpoles 10 / 45, SHORT SPACER, BLUE W/O HOLE 30A | Anderson Power Products 1399G13
1399G17
Conn Housing RCP 1 POS Crimp ST Cable Mount
1399G2
Connector Accessories Long Spacer Polycarbonate Red
1399G6
PP10/45 SHORT SPACER RED
1399G14
C-Powerpoles 10 / 45, SPACER KEY-SHORT-WHITE W/HOLE | Anderson Power Products 1399G14
1399G8
Connector Accessories Housing
1399G9
Connector Accessories Mounting Wing Straight Polycarbonate Red
115G2
PP PAK-5-6P HDWE PAK-CABLE
1460G1
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
115G3
Cable Management, Clamp Steel Screw Mount
1460G2
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1460G3
PP PAK 7-8P HSG-PLUG W/LATCH
1460G23
1460G4
Connector Accessories Plug Housing 10 POS Polycarbonate
1461G2
Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG NO LATCH
1461G3
Connector Accessories Housing Straight Polycarbonate
1441G1
Connector Accessories Boot
1442G1
Connector Accessories Housing Straight
1399G8-BK
Connector Power Heavy Duty PP15/45 MOUNTING WING BLUE - BULK | Anderson Power Products 139 ...
1399G9-BK
PP10/45 MTG.WNG-RED
115G3-BK
Connector Cable Clamp For Powerpole 15, 30, 45 Series - 7, 8 Positions - Bulk.
1460G23-BK
115G23-BK
115G23
1470G3-BK
Connector Accessory - Connector Shell Housing - PP15 - PP30 - & PP45 Series Powerpole Conn ...
1470G4-BK
1465G1
Connector Accessories 2 POS Mounting Clamp
1465G2
26-01
27-01
BMHSG-R
Connector Accessories Blind Cover Straight
BMHSG-P
Connector Accessories Blind Cover Straight
BMPP10-45R
Connector Accessories Blind Cover Straight
BMPP10-45P
Connector Accessories Blind Cover Straight
1470G1
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
1470G2
Powerpole® Pak Snap In Receptacle 5 To 6 Poles.
1470G3
PP PAK 7-8P HSG-SNAP-IN RECEPT
1470G4
Connector Accessories Receptacle Housing 10 POS Polycarbonate
1462G1
PP15/45 2&4P MTG CLP(2/SET)
1462G2
Connector Accessories Mounting Clamp Set 3/6 POS Aluminum
1462G3
Powerpole® 15/45 Mounting Clamp - Set of 2
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
5648
Connector Accessories Reducing Bushing
5663
Connector Accessories Reducing Bushing
1470G1-BK
PP PAK 2-4P HSG-SNAP-IN RECEPT
1470G2-BK
PP PAK 5-6P HSG-SNAP-IN RECEPT
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
5687-BK
Connector Accessories Reducing Bushing
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
20-01
111038G2
Contact Insertion/Extraction Tool, For PP15 Powerpole Connector
H1507P38
Roll Pin .094 X .25 Lg Rohs Compliant: Yes |Anderson Power Products H1507P38
H1216P7
CUSTOMERS
ALSO BOUGHT
5855/7-BR001
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V - 304.8m (1000ft)/Spool
2-320569-3
Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow.
2-326859-1
TERMINAL,PIDG SPD 12-10 6
1327-BK
PP15/45-HSG W/SPG-RED
WP-089047-10-9
Labels Thermal Transfer Printable Label Polyester White 8.9x4.7mm