Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
2-7252G11
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
N/A
Body Orientation:
N/A
Gender:
N/A
Termination Method:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The ANDERSON POWER PRODUCTS part 2-7252G11 is a reliable and durable Conn Housing designed for industrial applications. This housing is a perfect fit for the 2 position Powerpole connectors, providing secure connections for various electrical systems. With its high-quality construction, it offers excellent protection against moisture, dust, and other environmental factors, ensuring optimal performance even in challenging conditions. The 2-7252G11 Conn Housing is a trusted choice for professionals seeking a dependable solution for their power connectivity needs.
Search Keywords:
27252G11
IN STOCK:
1,263
Ships today, if you order in
On Order:
2,000
can ship 1/6/25
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.92
$54.600
25
$9.07
$226.750
50
$8.55
$427.500
200
$7.73
$1,546.000
400
$7.32
$2,928.000
600
$7.07
$4,242.000
1,000
+
$6.61
$6,610.000
Product Guides
Accessories
1383
PP180-CNT-#2 AWG
1383-BK
PP180-CNT-#2 AWG (B00374P7)
1384
Contact - Powerpole® - PP180 - SB175 Series - Pin - Crimp - 4 AWG - Silver Plated Contacts ...
180BBS
PP180/SB175 BUS BAR CONTACT
105G8
G-Multipole, HDW PKG SBX/SB175 A HANDLE | Anderson Power Products 105G8
110G34
HDW.BAG FOR CAT.902
1384-BK
PP180-CNT-#4 AWG (B00374P8)
180BBS-BK
105G3
Cable Management, Clamp
110G56
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
110G55
Contact PIN Crimp ST Cable Mount Loose
134G2
Connector Accessories Dust Cover Straight Red
3-5074P5
5648
Connector Accessories Reducing Bushing
3-6037P1
SB175 ENVIRONMENTAL BOOT W/ COVER, LOAD
3-6036P1
SB175 ENVIRONMENTAL BOOT W/ COVER, SOURCE
113890P2
3-6037P1-BK
SB®175 Boot With Cover-Load - 2 Positions.
3-6036P1-BK
Heavy Duty Power Connector - SB ®175 Enviromental Boot - Source
945
1348
PP180/SB175 #6 THINWALL CONT.
945G3
Cable Management, Clamp
1347
SB®175/PP180 Silver Plated Wire Contacts 42.4mm¦ Mating Force High
946G1
924G1
Connector Accessories Bracket Straight Polycarbonate
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
5663
Connector Accessories Reducing Bushing
995G1
Connector Accessories Handle Straight Plastic Gray
995G3
Connector Accessories Frame Handle
SB175-LOCKOUT
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
5687-BK
Connector Accessories Reducing Bushing
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
1348-BK
PP180/SB175#6TW CONT.B00374P10
1347-BK
PP180/SB175 #1 CNT B00374P9
923G1
Connector Accessories Cable Clamp
H1216P7
1382
Blade Contact - 1/0 AWG - Crimp Non-Gendered Silver
1382-BK
PP180/SB175-CNT-1/0 (B00374p1)
CUSTOMERS
ALSO BOUGHT
184095-2
CONTACT, RECEPTACLE, .070
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
LZ22N
Fan Accessories Guard Grille for 80mm Size Fans or 8000 Series - 5-Ring.
31903
TERMINAL,PIDG R 16-14 10
EHRCA2X
Conn RCA Adapter ST Panel Mount 2 Port