help desk software
DATA SHEET

3-6034P1-BK

Anderson Power Products

Connector Accessories Boot Straight Thermoplastic Elastomer .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
3-6034P1-BK
RoHS:
Yes
HTS:
4016996000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Boot
Dimension:
N/A
Operating Temperature:
-40 to 135 °C
The Anderson Power Products part 3-6034P1-BK Connector Accessories Boot Straight Thermoplastic Elastomer is a high-quality connector boot that ensures optimal protection and electrical performance. Made from durable thermoplastic elastomer, this boot is designed to fit straight cable connectors securely, preventing dust, dirt, and moisture from entering the connection. It provides extra insulation and strain relief, increasing the longevity of the connectors and reducing the risk of electrical failures. Suitable for various applications, this connector accessory is a reliable choice for maintaining the integrity of your electrical connections.
Search Keywords:
36034P1BK
IN STOCK: 250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.86
$44.300
25
$6.04
$151.000
50
$5.90
$295.000
100
$5.72
$572.000
300
$5.66
$1,698.000
500
$5.60
$2,800.000
1,000
$5.43
$5,430.000
2,500 +
$5.38
$13,450.000
Tools/3D Models
Product Guides