help desk software
DATA SHEET

3-6035P1-BK

Anderson Power Products

Connector Accessories Boot Straight Thermoplastic Elastomer .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
3-6035P1-BK
RoHS:
Yes
HTS:
4016996000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Boot
Dimension:
N/A
Operating Temperature:
-40 to 135 °C
The ANDERSON POWER PRODUCTS part 3-6035P1-BK is a top-quality Connector Accessories Boot. It is designed and manufactured using a straight thermoplastic elastomer material. This durable and flexible boot provides excellent protection and insulation for your connectors, ensuring optimal performance and longevity. Whether you need to protect your connectors from dust, moisture, or mechanical damage, this boot is your ideal solution. Its precise design allows for easy installation and removal, making it user-friendly and convenient. Invest in this reliable Connector Accessories Boot from ANDERSON POWER PRODUCTS to enhance the reliability and longevity of your electrical connections.
Search Keywords:
36035P1BK
IN STOCK: 560
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.51
$47.550
25
$7.62
$190.500
50
$7.30
$365.000
100
$6.66
$666.000
300
$6.60
$1,980.000
500
$6.53
$3,265.000
1,000
$6.32
$6,320.000
2,500 +
$6.26
$15,650.000
Tools/3D Models
Product Guides