Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
444G1
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Housing
Operating Temperature:
N/A
The ANDERSON POWER PRODUCTS part 444G1 is a connector accessory housing that features a straight design. This high-quality housing is specifically designed to provide reliable and secure connections for electrical connectors. It is made from durable materials to ensure long-lasting performance. With its sleek and compact design, this accessory housing is perfect for various applications where space may be limited. The ANDERSON POWER PRODUCTS part 444G1 is a must-have for any electrical project that requires a straight housing for connector applications.
Search Keywords:
444G1
IN STOCK:
2,871
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
100
$2.21
$221.000
250
$2.18
$545.000
500
$2.14
$1,070.000
1,000
$1.78
$1,780.000
2,500
$1.75
$4,375.000
5,000
$1.60
$8,000.000
7,500
+
$1.57
$11,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2273114-3
M12 STRGT PLUG TO M12 STRGT SOCKET AA
54207UB
Lug Terminal 2AWG Copper Brown Tin
PM16S1620S32
POWERMOD Crimp Contact - Socket - 16 to 20 AWG - Crimp Termination.
6384G1-BK
CONT.1/0 SBEX160/175 BC0608P6
HS2P5M20
Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk