Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
5910-BK
RoHS:
Yes
HTS:
8538907080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Type:
Reducing Bushing
Dimension:
11.94 mm
Operating Temperature:
N/A
The ANDERSON POWER PRODUCTS 5910-BK Connector Accessories Reducing Bushing is an essential component for any electrical wiring project. This reducing bushing allows you to connect two different sizes of connectors, providing a secure and reliable connection. Made from high-quality materials, this reducing bushing is designed to withstand heavy-duty use and ensure long-lasting performance. It is easy to install and offers a streamlined solution for adapting connectors of different sizes. Trust the ANDERSON POWER PRODUCTS 5910-BK Connector Accessories Reducing Bushing for all your electrical connectivity needs.
Search Keywords:
5910BK
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
On Order:
2,500
can ship 12/23/24
Minimum Order:
10
Available in less than min:
7
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$2.915
$2.915
10
$2.650
$26.500
100
$2.040
$204.000
250
$1.950
$487.500
500
$1.890
$945.000
1,000
$1.620
$1,620.000
2,500
$1.360
$3,400.000
5,000
$1.310
$6,550.000
7,500
+
$1.290
$9,675.000
CUSTOMERS
ALSO BOUGHT
PB1973ABLKBLKEF0
Pushbutton Switch - SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Silve...
5900-BK
PP75-CNT-#6 AWG (B00376P1)
44A0311-8-9
High Performance Cable 8AWG 5.56mm Tin Plated Copper White 2500VAC T/R
5915-BK
PP75-CNT-#10-12 AWG-B00387P1
5952-BK
SB50/PP75 #8 CNT (B00376P5)