Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
5953
RoHS:
Yes
HTS:
8538907040
COO:
US
Supplier Standard Pack
100
ANDERSON POWER PRODUCTS part number 5953 is a high-quality electrical power connector designed for heavy-duty applications. This particular part is known for its ruggedness, durability, and superior performance.The 5953 is a genderless connector, meaning it can be used as either a plug or a socket, providing versatility for various power connections. It features a compact design, allowing for easy integration into different power systems.This Anderson Power Products connector is engineered to deliver exceptional current carrying capability, making it ideal for demanding environments such as automotive, industrial, and renewable energy applications. It can handle a maximum current of up to 180 amps, ensuring reliable and efficient power transfer.With its quick and secure mating mechanism, the 5953 ensures a solid connection and minimizes the risk of accidental disconnection. It also boasts excellent resistance to vibrations and shocks, making it suitable for use in rugged conditions.Furthermore, the connector is constructed from high-quality materials that offer excellent insulation and corrosion resistance, ensuring long-lasting performance. Its robust design makes it resistant to environmental factors such as dust, moisture, and extreme temperatures.Overall, the ANDERSON POWER PRODUCTS part 5953 is a trusted choice for professionals seeking a heavy-duty electrical connector that combines reliability, durability, and versatility.
Search Keywords:
5953
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$2.12
$212.000
300
$2.03
$609.000
500
$1.97
$985.000
1,000
$1.57
$1,570.000
2,500
$1.53
$3,825.000
5,000
$1.36
$6,800.000
7,500
$1.34
$10,050.000
10,000
+
$1.32
$13,200.000
Product Guides
Accessories
104G17
106G6
106G7
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
110G54
110G56
110G55
Contact PIN Crimp ST Cable Mount Loose
110G19
PP75-180-RETAINING PIN, 1 BLOCK HIGH
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G20
PP75-180-RETAINING PIN
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
134G2
Connector Accessories Dust Cover Straight Red
110G73
111812P7
RETAINING PIN-PER -DWG-TR1718
111812P6
111812P8
Connector Accessories Retaining Pin Straight Polycarbonate
114411P1
114411P2
114411P3
Cable Accessories Grommet Nylon 6/6 Black
113899P1
Connector Accessories T-Handle Red
113890P1
113890P3
1399G20-BK
Mounting Wing For Standard Or CR Housings - Round Hole - Blue.
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
1463G1
Connector Accessories Clamp Straight
1463G2
Connector Accessories 3 And 6 POS Mounting Clamp Set 600V
1465G1
Connector Accessories 2 POS Mounting Clamp
1465G2
3-5074P5
134G3
Dust Cap / Cover with Lanyard Strap - Anderson Power SB50 Series Connectors - Red - 4.44 i ...
1399G20
Connector Accessories Mounting Wing Straight
1399G7
K-Singlepole, PP-75 GEN'LESS MTG.WING, OVAL | Anderson Power Products 1399G7
1399G23
Connector Accessories Spacer Straight Red
1399G21
3-6054P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6054P2
SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
3-6055P2
SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
1399G7-BK
Connector Accessories Mounting Wing For Standard or CR Housing
1399G23-BK
Powerpole® 75 - Short Spacer - Red
1399G21-BK
3-6054P1-BK
3-6055P1-BK
3-6054P2-BK
3-6055P2-BK
Connector Boot With Cover For SB 50 Series - Black - Bulk.
PC-HSG-PP
Connector Accessories Guide Housing Black 55A 600V Polycarbonate
990G2
990
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
996G1
Connector Accessory - Cable Clamp - Anderson SB 350 Series Housing Connectors - SB 350 Ser ...
922G1
Connector Accessories Bracket Straight Polycarbonate
919G1
LOCKING HALF SB-350
919
Bracket and Hardware Kit w/ Clamp Kit
75LOKSMTBLU
75LOKWNGBLU
Connector Accessories Mounting Wing
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
75LOKWNGBLK-R
75LOKWNGBLU-R
Connector Accessories Mounting Wing Round Hole 75A 600V
5913
Connector Accessories Bushing Straight
5918
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
5648
Connector Accessories Reducing Bushing
5663
Connector Accessories Reducing Bushing
995G4
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
995G2
A-FRAME HDL SBE/X 350-GRA
75LOKWNGBLU-R-BK
Connector Accessories Mounting Wing Straight Polycarbonate Blue
75LOKWNGBLU-BK
Pp75 Lok Wing Blu/Oval Hole Rohs Compliant: Yes |Anderson Power Products 75LOKWNGBLU-BK
75LOKSMTBLU-BK
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5913-BK
Connector Accessories Reducing Bushing
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
PC-HSG-PP-BK
5687-BK
Connector Accessories Reducing Bushing
5918-BK
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
990G2-BK
5905-BK
Cable Management, Clamp 11.43mm
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
H1216P8
H1120P55
H1216P7
H1216P9
SB50-HDL-RED
SB50 HANDLE,RED
PC-HSG-SB
PCSTAPLE-2
SB350-LOCKOUT
PPE Safety Equipment / Lockout Tagout SB350LOCKOUTDEVICE
PC-HSG-SB-BK
PCB Guide Housing For Vertical Mini Powerclaw Contacts For SB50 - Black.
111038G2
Contact Insertion/Extraction Tool, For PP15 Powerpole Connector
1389G3
1389G4
locator Tool
1389G6
Tools and Accessories, Locator For 16 To 6 AWG
1389G7
1304G31
1304G32
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1309G6
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
1303G3
DIE SET FOR SBE/O/X #4/0 CONT. | Anderson Power Products 1303G3
1303G12
1303G13
Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05.
1387G1
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
1368