6350
Anderson Power ProductsConn Contact 36 Volt Gray SBE320/SBX350 Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
6350
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The ANDERSON POWER PRODUCTS part 6350 is a Conn Contact designed for use with 36 Volt Gray SBE320/SBX350 Connectors. This contact ensures a reliable and secure connection, making it ideal for a variety of applications requiring efficient power distribution. With its high-quality construction and durability, the ANDERSON POWER PRODUCTS part 6350 guarantees excellent performance and longevity.
Search Keywords:
6350
IN STOCK:
0
On Order:
63
can ship 12/16/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$23.67
$23.670
10
$16.99
$169.900
25
$16.73
$418.250
50
$16.48
$824.000
100
$15.53
$1,553.000
250
$14.50
$3,625.000
500
+
$14.28
$7,140.000
Product Guides
Accessories
106G6
106G7
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
110G59-BK
Retaining Pin For SBE® 320 and SBX® 350 Series.
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
3-5074P5
2-8675P1
SBE/X320/350 1X4 AUX.HOLD.CLIP
3-5798P1
111961P1
4827G6-BK
4827G6
Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®
444G1
Connector Accessories Housing Straight
4803G3
Heavy Duty Power Connectors - 20-24 AWG
4802G3
Contact PIN Crimp ST Cable Mount
4850G6
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
440G2
1x4 Auxiliary Kit
440G3
440G1
4803G3-BK
Ppmx #20/24 Awg Pin Cont.gold Rohs Compliant: Yes |Anderson Power Products 4803G3-BK
4802G3-BK
3-5956P1
C-Powerpoles 10 / 45, SBE/X 1X4 AUX.HOLDER HSG. | Anderson Power Products 3-5956P1
5920
Connector Accessories Reducing Bushing
5918
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
5648
Connector Accessories Reducing Bushing
5663
Connector Accessories Reducing Bushing
6305G1
6310G1
Connector Accessories Housing Straight
6396G1
995G4
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
995G2
A-FRAME HDL SBE/X 350-GRA
993G1
Connector Accessories Housing
911G2
5920-BK
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
5687-BK
Connector Accessories Reducing Bushing
5918-BK
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
994G1
Connector Accessories Housing
1331
PP30-CNT-#12-16 AWG-LOOSE
1332
Contact - Silver Crimp - 16-20 AWG - Power
PM16P1416S30
PowerMod Pin AWG 16-14 Au.25 Standard Length 7.7mm
PM16P2024S30
PowerMod Pin AWG 24-20 Au.25 Standard Length 7.7mm
PM16P1620S30
PowerMod Pin AWG 20-16 Au.25 Standard Length 7.7mm
PM16P12S30
Contact PIN Crimp ST Cable Mount 12AWG
PM16P1416S30-50
Heavy Duty Power Connectors PIN AWG 16-14 AU.25 STD LENGTH 7.7MM
PM16P1620S30-50
Contact PIN Crimp ST Cable Mount 16-20AWG
PM16P12S30-50
Heavy Duty Power Connectors PIN AWG 12 AU.25 STD LENGTH 7.7MM
PM16P2024S30-50
Heavy Duty Power Connector - Pin - 24-20AWG - Au.25 - STD - Length 7.7mm - 30A - 600V.
PM16P1416A30
Contact PIN Crimp ST Cable Mount 14-16AWG
PM16P2024A30
PM16P12A30-50
1339G4
25Mm2 Cnt.sbe/O Low D.b01853P4 Rohs Compliant: Yes |Anderson Power Products 1339G4-BK
1339G1
Connector, Power, Heavy Duty, SBE80/SBO60 16MM CONTACT SET | Anderson Power Products 1339G ...
6384G1
Contact - Crimp - 1/0 AWG - Silver Plated Contacts - Anderson SBE160 & SBX175 Series Housi ...
6384G2
CONT.35MM SBEX160/175 BC0608P5 | Anderson Power Products 6384G2-BK
PM16P12A30
PM16P1620A30
Contact PIN Crimp ST Cable Mount 16-20AWG
1341G1-BK
SBE320 DIN Contacts - 1/0 AWG - Bulk
6354-BK
Blade Contact - 2/0 AWG - Crimp - Non-Gendered - Silver.
1341G2-BK
SBE320 DIN Contacts - 2/0 AWG - Bulk
1341G3-BK
SBE320 DIN Contacts - 3/0 AWG - Bulk
6355-BK
Blade Contact - 3/0 AWG - Crimp - Non-Gendered - Silver.
6356-BK
Blade Contact - 4/0 AWG - Crimp - Non-Gendered - Silver.
6394-BK
SBE320/SBX350 Contacts - 2 AWG - Bulk
6358-BK
SBE320/SBX350 Contacts - 300/350mcm - Bulk
1341G1
SBE320 DIN Contacts - 1/0 AWG - 2 Pack
1341G2
SBE320 DIN Contacts - 1/0 AWG - 2 Pack
6354
SBE320/SBX350 Contacts - 2/0 AWG - 2 Pack
6355
SBE320/SBX350 Contacts - 3/0 AWG - 2 Pack
6356
SBE320/SBX350 Contacts - 4/0 AWG - 2 Pack
6394
SBE320/SBX350 Contacts - 2 AWG - 2 Pack
1341G3
SBE320 DIN Contacts - 3/0 AWG - 2 Pack
6358
PM16P1416C30-50
PM16P2024C30
PM16P12C30
PM16P12C30-50
PM16P1620C30-50
M-Pin & Socket, PowerMod Pin AWG 20-16 Au.25 Post-Mate 6.6mm | Anderson Power Products PM1 ...
PM16P1416C30
PM16P1620C30
Pin Contact - 16 to 20 AWG - Copper Alloy - Gold Finish - Crimp Termination.
PM16P1620A30-50
PM16P2024A30-50
PM16P2024C30-50
B00511G4
H1835P3
Zip Cable Straps - 7" Length - 0.188" (4.78mm) Width - White.
PM16S12S32
Contact SKT Crimp ST Cable Mount 12AWG
PM16S2024S32
Contact SKT Crimp ST Cable Mount 20-24AWG
PM16S1416S32
PowerMod Socket AWG 16-14 Au.75
PM16S1620S32
POWERMOD Crimp Contact - Socket - 16 to 20 AWG - Crimp Termination.
PM16S2024S32-50
Heavy Duty Power Connector - Socket - 24-20AWG - Au.75 - 30A - 600V.
PM16S12S32-50
Powermod Socket Awg 12 Au.75 Rohs Compliant: Yes |Anderson Power Products PM16S12S32-50
PM16S1416S32-50
M-Pin & Socket, PowerMod Socket AWG 16-14 Au.75 | Anderson Power Products PM16S1416S32-50
PM16S1620S32-50
Contact SKT Crimp ST Cable Mount 16-20AWG
970P1
969P1
PM1002G1
Extraction, Removal & Insertion Tools INSERTION TOOL TOOL
PM1003G1
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL
1304G13
1389G3
1389G4
locator Tool
1389G9
#6 Locator - Sbs/Sbo/Sbe Rohs Compliant: Yes |Anderson Power Products 1389G9
TL0001
TL0002
TL0005
1304G28
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1304G34
1304G35
1304G36
1388G3
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
TM0001
1303G17
1303G12
1303G8
1303G2
PM1000G1
Pneumatic Four Indent Hand Tool With Locator
1387G1
TP0001
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
1368