help desk software
DATA SHEET

6370G1

Anderson Power Products

Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
6370G1
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2
Termination Method:
Crimp
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords:
6370G1
IN STOCK: 39
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.95
$63.950
5
$45.00
$225.000
10
$44.55
$445.500
25
$40.43
$1,010.750
50
$39.46
$1,973.000
100
$37.41
$3,741.000
250 +
$32.91
$8,227.500
Tools/3D Models
Product Guides