Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
75BBS
RoHS:
Yes
HTS:
8538907040
COO:
TW
Supplier Standard Pack
10
Contact Type:
Power
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
75 A
Termination Method:
Crimp
Contact Crimp ST Cable Mount Individual
Search Keywords:
75BBS
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$16.15
$161.500
30
$13.06
$391.800
50
$12.86
$643.000
100
$10.83
$1,083.000
250
$10.39
$2,597.500
500
$10.11
$5,055.000
1,000
+
$8.44
$8,440.000
Accessories
104G17
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G19
PP75-180-RETAINING PIN, 1 BLOCK HIGH
110G54
111812P7
RETAINING PIN-PER -DWG-TR1718
111812P6
114411P1
113899P1
Connector Accessories T-Handle Red
113890P1
1399G20-BK
Mounting Wing For Standard Or CR Housings - Round Hole - Blue.
1463G1
Connector Accessories Clamp Straight
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
114411P2
114411P3
Cable Accessories Grommet Nylon 6/6 Black
1399G20
Connector Accessories Mounting Wing Straight
1399G7
K-Singlepole, PP-75 GEN'LESS MTG.WING, OVAL | Anderson Power Products 1399G7
1399G23
Connector Accessories Spacer Straight Red
1399G21
1399G7-BK
Connector Accessories Mounting Wing For Standard or CR Housing
1399G23-BK
Powerpole® 75 - Short Spacer - Red
1399G21-BK
1463G2
Connector Accessories 3 And 6 POS Mounting Clamp Set 600V
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
75LOKSMTBLU
75LOKWNGBLU
Connector Accessories Mounting Wing
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
75LOKWNGBLK-R
75LOKWNGBLU-R
Connector Accessories Mounting Wing Round Hole 75A 600V
5913
Connector Accessories Bushing Straight
3-6054P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6054P2
SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
3-6055P2
SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
75LOKWNGBLU-R-BK
Connector Accessories Mounting Wing Straight Polycarbonate Blue
75LOKWNGBLU-BK
Pp75 Lok Wing Blu/Oval Hole Rohs Compliant: Yes |Anderson Power Products 75LOKWNGBLU-BK
75LOKSMTBLU-BK
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5913-BK
Connector Accessories Reducing Bushing
5905-BK
Cable Management, Clamp 11.43mm
3-6054P1-BK
3-6055P1-BK
3-6054P2-BK
3-6055P2-BK
Connector Boot With Cover For SB 50 Series - Black - Bulk.
SB50-HDL-RED
SB50 HANDLE,RED
PC-HSG-PP
Connector Accessories Guide Housing Black 55A 600V Polycarbonate
PC-HSG-SB
990G2
990
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
PCSTAPLE-2
PC-HSG-PP-BK
PC-HSG-SB-BK
PCB Guide Housing For Vertical Mini Powerclaw Contacts For SB50 - Black.
990G2-BK
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
H1216P8
H1120P55