75LOKBLK-BK
Anderson Power ProductsConnector Housing F - 1 Position - ST Cable Mount Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
75LOKBLK-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
N/A
Number of Contacts:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Operating Temperature:
-20 to 105 °C
The 75LOKBLK-BK PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from #16 AWG (1.3 mm2) to #6 (13.3 mm2) offer power capabilities up to 120 amps per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
Search Keywords:
75LOKBLKBK
IN STOCK:
11,376
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
100
$2.51
$251.000
250
$2.33
$582.500
500
$2.20
$1,100.000
1,000
$1.85
$1,850.000
3,000
$1.80
$5,400.000
5,000
$1.77
$8,850.000
8,000
+
$1.74
$13,920.000
Product Guides
Accessories
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G19
PP75-180-RETAINING PIN, 1 BLOCK HIGH
110G54
111812P7
RETAINING PIN-PER -DWG-TR1718
111812P6
114411P1
114411P2
114411P3
Cable Accessories Grommet Nylon 6/6 Black
1399G20
Connector Accessories Mounting Wing Straight
1399G20-BK
Mounting Wing For Standard Or CR Housings - Round Hole - Blue.
1463G1
Connector Accessories Clamp Straight
1463G2
Connector Accessories 3 And 6 POS Mounting Clamp Set 600V
1399G7
K-Singlepole, PP-75 GEN'LESS MTG.WING, OVAL | Anderson Power Products 1399G7
1399G23
Connector Accessories Spacer Straight Red
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
1399G21
1399G7-BK
Connector Accessories Mounting Wing For Standard or CR Housing
1399G23-BK
Powerpole® 75 - Short Spacer - Red
5910-BK
Connector Accessories Reducing Bushing
1399G21-BK
5900-BK
PP75-CNT-#6 AWG (B00376P1)
1307-BK
PP75/SB50-CNT#6-LO-D 1C0608P8
PC-HSG-PP
Connector Accessories Guide Housing Black 55A 600V Polycarbonate
5900
PP75-CNT-#6 AWG
1307
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
1875G1
1875G2
Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2
1875G3
75LOKSMTBLU
75LOKWNGBLU
Connector Accessories Mounting Wing
75LOKWNGBLK-R
75LOKWNGBLU-R
Connector Accessories Mounting Wing Round Hole 75A 600V
5913
Connector Accessories Bushing Straight
PCSTAPLE-2
75LOKWNGBLU-R-BK
Connector Accessories Mounting Wing Straight Polycarbonate Blue
1875G1-BK
75LOKWNGBLU-BK
Pp75 Lok Wing Blu/Oval Hole Rohs Compliant: Yes |Anderson Power Products 75LOKWNGBLU-BK
1875G2-BK
Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2-BK
1875G3-BK
75LOKSMTBLU-BK
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5913-BK
Connector Accessories Reducing Bushing
PC-HSG-PP-BK
H1216P8
5915-BK
PP75-CNT-#10-12 AWG-B00387P1
5952-BK
SB50/PP75 #8 CNT (B00376P5)
5953-BK
PP75/SB50 CNT#10/12LD1C0608P31
75BBS
Contact Crimp ST Cable Mount Individual
5915
Contact Crimp ST Cable Mount 10-12AWG Individual
5952
Contact - Powerpole® - PP75 - SB50 Series - Crimp - 8 AWG - Silver Plated Contacts - SB 50 ...
5953
PP75/SB50 CNT.#10/12 LOW DET.
PC5930S
B01915P1