Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
913-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
350 A
Operating Temperature:
-40 to 105 °C
The ANDERSON POWER PRODUCTS part 913-BK is a versatile connector housing designed for reliable power connections. With a compact design and a sturdy construction, this connector housing is compatible with 2-position ST cables, making it ideal for various applications. The vibrant red color adds a visually appealing touch to your power setup. Whether you're working on DIY projects or professional installations, the ANDERSON POWER PRODUCTS part 913-BK provides a dependable solution for connecting power cables with ease.
Search Keywords:
913BK
IN STOCK:
121
Ships today, if you order in
On Order:
1,000
can ship 12/30/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.62
$58.100
25
$10.67
$266.750
50
$10.51
$525.500
100
$10.36
$1,036.000
250
$10.20
$2,550.000
500
$10.05
$5,025.000
1,000
+
$9.90
$9,900.000
Product Guides
Accessories
106G6
106G7
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
110G73
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
134G2
Connector Accessories Dust Cover Straight Red
3-5074P5
134G3
Dust Cap / Cover with Lanyard Strap - Anderson Power SB50 Series Connectors - Red - 4.44 i ...
113890P3
996G1
Connector Accessory - Cable Clamp - Anderson SB 350 Series Housing Connectors - SB 350 Ser ...
922G1
Connector Accessories Bracket Straight Polycarbonate
919G1
LOCKING HALF SB-350
919
Bracket and Hardware Kit w/ Clamp Kit
5918
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
995G4
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
995G2
A-FRAME HDL SBE/X 350-GRA
SB350-LOCKOUT
PPE Safety Equipment / Lockout Tagout SB350LOCKOUTDEVICE
5918-BK
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
H1216P9
1323G1
Connector Power Heavy Duty PP/SB120 #1 AWG CONTACT | Anderson Power Products 1323G1
1348
PP180/SB175 #6 THINWALL CONT.
1319
1319G6
Contact; PowerPole; #6AWG; 120A; 600V; forPP120; LowDetent | Anderson Power Products 1319G ...
1347
SB®175/PP180 Silver Plated Wire Contacts 42.4mm¦ Mating Force High
1382
Blade Contact - 1/0 AWG - Crimp Non-Gendered Silver
1383
PP180-CNT-#2 AWG
1384
Contact - Powerpole® - PP180 - SB175 Series - Pin - Crimp - 4 AWG - Silver Plated Contacts ...
917
Contact, SB-350 Series - Cu Alloy, Ag Plt - 1/0 AWG - Retail (2/Pkg)
907
Contact, SB-350 Series - Cu Alloy, Ag Plt - 2/0 AWG - Retail (2/Pkg)
908
Contact, SB-350 Series - Cu Alloy, Ag Plt - 4/0 AWG - Retail (2/Pkg)
916
Contact, SB-350 Series - Cu Alloy, Ag Plt - 3/0 AWG - Retail (2/Pkg)
350BBS
SB350 BUS BAR CONTACT
5900
PP75-CNT-#6 AWG
1307
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
5915
Contact Crimp ST Cable Mount 10-12AWG Individual
5952
Contact - Powerpole® - PP75 - SB50 Series - Crimp - 8 AWG - Silver Plated Contacts - SB 50 ...
5953
PP75/SB50 CNT.#10/12 LOW DET.
907-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 2/0 AWG - Bulk
917-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 1/0 AWG - Bulk
908-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 4/0 AWG - Bulk
916-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 3/0 AWG - Bulk
910-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 300-350 mcm - Bulk
910
Contact, SB-350 Series - Cu Alloy, Ag Plt - 300-350mcm AWG - Retail (2/Pkg)
B01998P1
1389G3
1389G4
locator Tool
1389G6
Tools and Accessories, Locator For 16 To 6 AWG
1389G7
1304G31
1304G32
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1303G3
DIE SET FOR SBE/O/X #4/0 CONT. | Anderson Power Products 1303G3
1303G12
1303G13
Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05.
1387G1
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
1368
CUSTOMERS
ALSO BOUGHT
MP101401
Proximity Sensor Magnetic 4.5V to 24VDC 3-Pin
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
2-34125-6
TERMINAL,SOLIS R 16-14 5/16
73403-6290
Conn SMB F 50Ohm ST Cable Mount Gold Automotive Bag
MP102103
Proximity Sensor Magnetic NPN 4.5V to 24VDC 3-Pin