Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
992
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
The Anderson Power Products part 992 is a high-quality and reliable power connector that is designed to connect and disconnect electrical circuits quickly and efficiently. This connector is perfect for applications that require high voltage and current ratings, as it is built to handle heavy-duty electrical loads. The part 992 is made with durable materials that provide excellent resistance to heat, impact, and corrosion. Its ergonomic design includes a secure locking mechanism that ensures a secure and reliable connection, minimizing the risk of accidental disconnection. With its superior performance and robust construction, the Anderson Power Products part 992 is an excellent choice for professionals and industries working with high-power electronics and electrical systems.
Search Keywords:
992
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$4.57
$228.500
100
$3.78
$378.000
250
$3.67
$917.500
500
$3.47
$1,735.000
1,000
$2.94
$2,940.000
2,500
$2.78
$6,950.000
5,000
$2.58
$12,900.000
7,500
+
$2.54
$19,050.000
Product Guides
Accessories
104G17
110G54
113890P1
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
3-6054P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6054P2
SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
113899P1
Connector Accessories T-Handle Red
3-6054P1-BK
3-6054P2-BK
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
5913
Connector Accessories Bushing Straight
3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6055P2
SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5913-BK
Connector Accessories Reducing Bushing
5905-BK
Cable Management, Clamp 11.43mm
3-6055P1-BK
3-6055P2-BK
Connector Boot With Cover For SB 50 Series - Black - Bulk.
5900-BK
PP75-CNT-#6 AWG (B00376P1)
5915-BK
PP75-CNT-#10-12 AWG-B00387P1
5952-BK
SB50/PP75 #8 CNT (B00376P5)
5953-BK
PP75/SB50 CNT#10/12LD1C0608P31
1307-BK
PP75/SB50-CNT#6-LO-D 1C0608P8
SB50-HDL-RED
SB50 HANDLE,RED
PC-HSG-SB
990G2
990
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
75BBS
Contact Crimp ST Cable Mount Individual
5900
PP75-CNT-#6 AWG
1307
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
5915
Contact Crimp ST Cable Mount 10-12AWG Individual
5952
Contact - Powerpole® - PP75 - SB50 Series - Crimp - 8 AWG - Silver Plated Contacts - SB 50 ...
5953
PP75/SB50 CNT.#10/12 LOW DET.
PC-HSG-SB-BK
PCB Guide Housing For Vertical Mini Powerclaw Contacts For SB50 - Black.
990G2-BK
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
B01915P1
H1216P8
H1120P55
PC5930S