Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
992G2
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Operating Temperature:
-20 to 105 °C
Conn Housing RCP 2 POS ST Cable Mount
Search Keywords:
992G2
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.87
$24.350
50
$3.96
$198.000
100
$3.78
$378.000
300
$3.62
$1,086.000
500
$3.47
$1,735.000
1,000
$2.94
$2,940.000
2,500
$2.78
$6,950.000
5,000
+
$2.58
$12,900.000
Accessories
104G17
110G54
113890P1
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
3-6054P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6054P2
SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
113899P1
Connector Accessories T-Handle Red
3-6054P1-BK
3-6054P2-BK
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
5913
Connector Accessories Bushing Straight
3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6055P2
SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5913-BK
Connector Accessories Reducing Bushing
5905-BK
Cable Management, Clamp 11.43mm
3-6055P1-BK
3-6055P2-BK
Connector Boot With Cover For SB 50 Series - Black - Bulk.
5900-BK
PP75-CNT-#6 AWG (B00376P1)
5915-BK
PP75-CNT-#10-12 AWG-B00387P1
5952-BK
SB50/PP75 #8 CNT (B00376P5)
5953-BK
PP75/SB50 CNT#10/12LD1C0608P31
1307-BK
PP75/SB50-CNT#6-LO-D 1C0608P8
SB50-HDL-RED
SB50 HANDLE,RED
PC-HSG-SB
990G2
990
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
75BBS
Contact Crimp ST Cable Mount Individual
5900
PP75-CNT-#6 AWG
1307
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
5915
Contact Crimp ST Cable Mount 10-12AWG Individual
5952
Contact - Powerpole® - PP75 - SB50 Series - Crimp - 8 AWG - Silver Plated Contacts - SB 50 ...
5953
PP75/SB50 CNT.#10/12 LOW DET.
PC-HSG-SB-BK
PCB Guide Housing For Vertical Mini Powerclaw Contacts For SB50 - Black.
990G2-BK
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
B01915P1
H1216P8
H1120P55
PC5930S