Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
992G5-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
12 V
Maximum Current Rating:
120 A
Operating Temperature:
-20 to 105 °C
The 992G5-BK is a durable connector housing from Anderson Power Products that is designed for use with 2-position crimp contacts. This black housing is specifically crafted to be easily mounted on ST cables, making it an ideal choice for various electrical applications. With its reliable construction and efficient connectivity, the 992G5-BK ensures secure and efficient power transmission in any environment.
Search Keywords:
992G5BK
IN STOCK:
2,722
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
100
$2.38
$238.000
250
$2.18
$545.000
500
$1.83
$915.000
1,000
$1.69
$1,690.000
2,500
$1.57
$3,925.000
5,000
$1.51
$7,550.000
7,500
+
$1.49
$11,175.000
Product Guides
Accessories
104G17
110G54
113890P1
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
3-6054P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6054P2
SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
113899P1
Connector Accessories T-Handle Red
3-6054P1-BK
3-6054P2-BK
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
5913
Connector Accessories Bushing Straight
3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6055P2
SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5913-BK
Connector Accessories Reducing Bushing
5905-BK
Cable Management, Clamp 11.43mm
3-6055P1-BK
3-6055P2-BK
Connector Boot With Cover For SB 50 Series - Black - Bulk.
5900-BK
PP75-CNT-#6 AWG (B00376P1)
5915-BK
PP75-CNT-#10-12 AWG-B00387P1
5952-BK
SB50/PP75 #8 CNT (B00376P5)
5953-BK
PP75/SB50 CNT#10/12LD1C0608P31
1307-BK
PP75/SB50-CNT#6-LO-D 1C0608P8
SB50-HDL-RED
SB50 HANDLE,RED
PC-HSG-SB
990G2
990
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
75BBS
Contact Crimp ST Cable Mount Individual
5900
PP75-CNT-#6 AWG
1307
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
5915
Contact Crimp ST Cable Mount 10-12AWG Individual
5952
Contact - Powerpole® - PP75 - SB50 Series - Crimp - 8 AWG - Silver Plated Contacts - SB 50 ...
5953
PP75/SB50 CNT.#10/12 LOW DET.
PC-HSG-SB-BK
PCB Guide Housing For Vertical Mini Powerclaw Contacts For SB50 - Black.
990G2-BK
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
B01915P1
H1216P8
H1120P55
PC5930S
CUSTOMERS
ALSO BOUGHT
34072
SPLICE,PG BUTT 12-10
G110NF14-BK005
Cable Accessories Sleeving Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
4-521098-2
ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR
459-102
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - F...
5900-BK
PP75-CNT-#6 AWG (B00376P1)