Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
P5916G4-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40(Min) °C
Conn Housing RCP ST Cable Mount
Search Keywords:
P5916G4BK
IN STOCK:
883
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$2.348
$58.700
100
$2.091
$209.100
250
$2.059
$514.750
500
$1.717
$858.500
1,000
$1.424
$1,424.000
3,000
$1.376
$4,128.000
5,000
$1.307
$6,535.000
8,000
+
$1.294
$10,352.000
Product Guides
Accessories
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G19
PP75-180-RETAINING PIN, 1 BLOCK HIGH
110G54
111812P7
RETAINING PIN-PER -DWG-TR1718
111812P6
114411P1
1399G20-BK
Mounting Wing For Standard Or CR Housings - Round Hole - Blue.
114411P2
114411P3
Cable Accessories Grommet Nylon 6/6 Black
1399G20
Connector Accessories Mounting Wing Straight
1399G23
Connector Accessories Spacer Straight Red
1399G21
1399G23-BK
Powerpole® 75 - Short Spacer - Red
1399G21-BK
1463G1
Connector Accessories Clamp Straight
1463G2
Connector Accessories 3 And 6 POS Mounting Clamp Set 600V
1399G7
K-Singlepole, PP-75 GEN'LESS MTG.WING, OVAL | Anderson Power Products 1399G7
75LOKSMTBLU
75LOKWNGBLU
Connector Accessories Mounting Wing
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
75LOKWNGBLK-R
75LOKWNGBLU-R
Connector Accessories Mounting Wing Round Hole 75A 600V
5913
Connector Accessories Bushing Straight
75LOKWNGBLU-BK
Pp75 Lok Wing Blu/Oval Hole Rohs Compliant: Yes |Anderson Power Products 75LOKWNGBLU-BK
1399G7-BK
Connector Accessories Mounting Wing For Standard or CR Housing
75LOKSMTBLU-BK
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5913-BK
Connector Accessories Reducing Bushing
5900-BK
PP75-CNT-#6 AWG (B00376P1)
5915-BK
PP75-CNT-#10-12 AWG-B00387P1
5952-BK
SB50/PP75 #8 CNT (B00376P5)
5953-BK
PP75/SB50 CNT#10/12LD1C0608P31
1307-BK
PP75/SB50-CNT#6-LO-D 1C0608P8
PC-HSG-PP
Connector Accessories Guide Housing Black 55A 600V Polycarbonate
75BBS
Contact Crimp ST Cable Mount Individual
5900
PP75-CNT-#6 AWG
1307
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
1875G1
1875G2
Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2
1875G3
5915
Contact Crimp ST Cable Mount 10-12AWG Individual
5952
Contact - Powerpole® - PP75 - SB50 Series - Crimp - 8 AWG - Silver Plated Contacts - SB 50 ...
5953
PP75/SB50 CNT.#10/12 LOW DET.
PCSTAPLE-2
PC5930S
75LOKWNGBLU-R-BK
Connector Accessories Mounting Wing Straight Polycarbonate Blue
1875G1-BK
1875G2-BK
Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2-BK
1875G3-BK
PC-HSG-PP-BK
B01915P1
H1216P8