P6810G1-BK
Anderson Power ProductsConn Housing F 2 POS Crimp ST Cable Mount Gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
P6810G1-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Operating Temperature:
-40(Min) °C
The ANDERSON POWER PRODUCTS part P6810G1-BK is a connector housing that is designed for 2-position crimp-style connections. It can be easily mounted on ST cables and comes in a sleek gray color. This housing is made by ANDERSON POWER PRODUCTS, a trusted brand known for their high-quality electrical connectors. With its durable construction and reliable performance, the P6810G1-BK connector housing is a great choice for various industrial and commercial applications.
Search Keywords:
P6810G1BK
IN STOCK:
1,343
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.12
$40.600
25
$7.09
$177.250
100
$6.76
$676.000
250
$5.70
$1,425.000
500
$5.54
$2,770.000
1,000
$4.73
$4,730.000
2,500
$4.66
$11,650.000
5,000
+
$4.59
$22,950.000
Product Guides
Accessories
110G54
113899P1
Connector Accessories T-Handle Red
134G2
Connector Accessories Dust Cover Straight Red
134G4
Connector Accessories Dust Cover Straight Elastomer Black
1467G1
Cable Accessories Bracket
3-6035P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6034P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6035P1-BK
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6034P1-BK
Connector Accessories Boot Straight Thermoplastic Elastomer
981G1
Cable Management, Clamp Metal
B02019P1
Connector Accessories Dust Cover Straight Elastomer Black
981G2
5919
5920
Connector Accessories Reducing Bushing
5921
Connector Reducing Bushing For Powerpole® 120 Series
5920-BK
5919-BK
5921-BK
Connector Accessories Reducing Bushing
997G1
Connector Accessories Frame Handle Polycarbonate
H1216P8
H1120P43
SB120-HDL-RED
Connector Accessories Red Plastic Polycarbonate Handle with Two Self Tapping Screws
1323G1
Connector Power Heavy Duty PP/SB120 #1 AWG CONTACT | Anderson Power Products 1323G1
1319
1319G4
Contact, PowerPole, #4AWG, 120A, 600V, forPP120, LowDetent | Anderson Power Products 1319G ...
1319G6
Contact; PowerPole; #6AWG; 120A; 600V; forPP120; LowDetent | Anderson Power Products 1319G ...
120BBS
Contact PIN Crimp ST Cable Mount 10-24AWG Loose
1323G1-BK
Contact PIN Crimp ST Cable Mount 1AWG
1319-BK
PP120-CNT-#2 AWG (B00366P1)
1319G4-BK
PP120-CNT-#4 AWG (B00366P3)
1319G6-BK
PP120-CNT-#6 AWG (B00366P2)
B01997P1