help desk software
DATA SHEET

P992G1

Anderson Power Products

Conn Housing F 2 POS Crimp ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
P992G1
RoHS:
Yes
HTS:
8538907080
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
24 V
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing F 2 POS Crimp ST Cable Mount
Search Keywords:
P992G1
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.72
$28.600
50
$4.64
$232.000
100
$4.44
$444.000
300
$4.25
$1,275.000
500
$4.07
$2,035.000
1,000
$3.35
$3,350.000
2,500
$3.27
$8,175.000
5,000 +
$2.99
$14,950.000
Tools/3D Models