help desk software
DATA SHEET

PC5930T-BK

Anderson Power Products

Contact SKT Solder RA Thru-Hole Loose .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PC5930T-BK
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Solder
The Anderson Power Products PC5930T-BK is a versatile and high-quality contact socket that is designed for soldering onto printed circuit boards (PCBs). With a right angle thru-hole configuration, this contact socket ensures secure and reliable connectivity in a wide range of applications. The contact socket is loose, making it easy to handle and install onto your PCBs. It is an excellent option for professionals and DIYers alike who require a dependable and efficient contact solution for their soldering needs.
Search Keywords:
PC5930TBK
IN STOCK: 379
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.20
$31.000
50
$4.07
$203.500
100
$3.75
$375.000
250
$3.69
$922.500
500
$3.47
$1,735.000
1,000
$3.42
$3,420.000
2,500
$3.31
$8,275.000
5,000 +
$3.26
$16,300.000
Tools/3D Models