help desk software
DATA SHEET

PC5933S

Anderson Power Products

Contact SKT Crimp ST Cable Mount Loose

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PC5933S
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
55 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount Loose
Search Keywords:
PC5933S
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.06
$251.500
50
$7.54
$377.000
75
$7.04
$528.000
100 +
$6.90
$690.000
Tools/3D Models