Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PC5933S-BK
RoHS:
Yes
HTS:
8538907040
COO:
US
Supplier Standard Pack
1250
Package Type:
Bulk
Contact Type:
Power
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
Silver
Maximum Current Rating:
55 A
Termination Method:
Solder
The vertical mini power claw PCB contacts from Anderson Power Products, part number PC5933S-BK, offer a reliable and efficient solution for securing power connections on printed circuit boards. These contacts are designed with a compact vertical configuration, allowing for efficient use of space on the PCB. The power claw design ensures a secure and stable connection, reducing the risk of accidental disconnections or interruptions in power supply. The contacts are made from high-quality materials, ensuring excellent conductivity and durability. With its vertical orientation, these mini power claw contacts are an ideal choice for applications where space is limited, providing a dependable and space-efficient solution for power connections on PCBs.
Search Keywords:
PC5933SBK
IN STOCK:
615
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$13.45
$67.250
250
$13.25
$3,312.500
500
$13.05
$6,525.000
1,250
$12.86
$16,075.000
2,500
$6.57
$16,425.000
3,750
$4.47
$16,762.500
5,000
+
$4.38
$21,900.000