help desk software
DATA SHEET

PC5933T-BK

Anderson Power Products

Contact PIN Solder ST Thru-Hole Loose .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PC5933T-BK
RoHS:
Yes
HTS:
8538907040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Tin over Nickel
Maximum Current Rating:
55 A
Termination Method:
Solder
The PC5933T-BK Contact PIN by Anderson Power Products is a reliable and durable solder ST thru-hole loose part. This high-quality contact pin is designed to securely connect power cables to devices, ensuring a strong and stable connection. The PC5933T-BK contact pin is perfect for various applications that require a reliable and efficient power transfer. Designed with precision and manufactured to the highest standards, this contact pin is built to last. Trust Anderson Power Products for all your power connection needs.
Search Keywords:
PC5933TBK
IN STOCK: 3,420
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.818
$38.180
100
$3.304
$330.400
250
$2.898
$724.500
500
$2.732
$1,366.000
1,000
$2.517
$2,517.000
1,500
$2.492
$3,738.000
2,000 +
$2.467
$4,934.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models