Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PM16P12S30
RoHS:
Yes
HTS:
8538907040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Contact Type:
Machined Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
12 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
15 A
Termination Method:
Crimp
The ANDERSON POWER PRODUCTS PM16P12S30 is a high-quality Contact PIN Crimp ST Cable Mount designed for reliable and secure connections. This power pin is crimped onto a 12AWG cable, ensuring a strong and long-lasting connection. With its cable mount design, it can be easily attached to the desired location on a cable. Perfect for various applications requiring a dependable and efficient power transfer.
Search Keywords:
PM16P12S30
IN STOCK:
900
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
100
$2.29
$229.000
250
$1.98
$495.000
500
$1.89
$945.000
1,000
$1.64
$1,640.000
2,500
$1.52
$3,800.000
5,000
$1.50
$7,500.000
7,500
+
$1.48
$11,100.000
Accessories
6310G1
Connector Accessories Housing Straight
6344
Connector Power - Heavy Duty - SBE80/160 - SB060 - SBX175 - Kit.
6396G1
990
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
945G2
911G2
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
990G2
995G1
Connector Accessories Handle Straight Plastic Gray
995G2
A-FRAME HDL SBE/X 350-GRA
995G3
Connector Accessories Frame Handle
993G1
Connector Accessories Housing
993G2
Connector Accessories Housing
990G2-BK
994G1
Connector Accessories Housing
994G2
SBS50-HDL-RED
T-Handles for SBS® 50 and SBS® 75X
PSBS75XCLP1-BK
Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
PSBS75XCLP2-BK
Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
SBS75GPRBLK-BK
SBS® 75G Assembled PCB Connector - Black
SBE80CLPRED-BK
Red Clamp and Hardware Kit - Screws (2 per clamp)
SBE80CLPRED
Red Clamp and Hardware Kit - Screws (2 per clamp).
SBO60CLPRED
Connector Cable Clamp For SBE 80 and SBO 60 Series - Polybutylene Terephthalate (PBT) - Re ...
SBO60HDLRED
SBE80HDLRED
SBS75GHDLRED
SBS®75X Standard Handle - Red
PSBS75XCLP1
Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
PSBS75XCLP2
Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
995G4
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
997G1
Connector Accessories Frame Handle Polycarbonate
SBS75XPRBLK-BK
SBS® 75X Assembled PCB Connector - Black - Tin Contact
1303G17
1303G12
H1120P42
H1216P8
H1120P55
B00511G4
H1835P3
Zip Cable Straps - 7" Length - 0.188" (4.78mm) Width - White.
970P1
969P1
PM1002G1
Extraction, Removal & Insertion Tools INSERTION TOOL TOOL
PM1003GX
1310G4
PM1003G1
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL
1310G3
Die And Locator Hand Tool Kit
1310G6
1310G2
Locator/Die Pp15/30 #12/20 Rohs Compliant: Yes |Anderson Power Products 1310G2
1389G20
1304G13
1389G3
1389G4
locator Tool
1389G9
#6 Locator - Sbs/Sbo/Sbe Rohs Compliant: Yes |Anderson Power Products 1389G9
TL0001
TL0002
TL0005
TA0002
TA0001
TA0003
1304G28
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1309G6
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
1310G8
1391G1
1304G34
1304G35
1304G36
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
TM0001
1303G8
1303G2
PM1000G1
Pneumatic Four Indent Hand Tool With Locator
1387G1
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
1368-NL
Hydraulic Pump Crimping Tool
TD0101
TD0102
1368
TE0102
TE0101
110G9-BK
PP PAK-RETAINING PIN
110G54
4827G6-BK
4827G6
Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®
113953P1
Red Clamp Only (no hardware)
113952P1
V0-Sbe/O Handle-Red Rohs Compliant: Yes |Anderson Power Products 113952P1
444G1
Connector Accessories Housing Straight
4803G3
Heavy Duty Power Connectors - 20-24 AWG
4802G3
Contact PIN Crimp ST Cable Mount
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
1466G1
Connector Accessories Bracket
3-5074P5
4850G6
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
110G9
PP PAK-RETAINING PIN
110G59-BK
Retaining Pin For SBE® 320 and SBX® 350 Series.
113716P3
111812P16
113715P4
106G6
105G8
G-Multipole, HDW PKG SBX/SB175 A HANDLE | Anderson Power Products 105G8
2-8675P1
SBE/X320/350 1X4 AUX.HOLD.CLIP
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
106G7
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
2-8675P2
RETAINING CLIP
105G13
Sbe/O Hdw.bag For Handle Rohs Compliant: Yes |Anderson Power Products 105G13
5913
Connector Accessories Bushing Straight
5919
5920
Connector Accessories Reducing Bushing
5921
Connector Reducing Bushing For Powerpole® 120 Series
5918
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
3-6018P1
5648
Connector Accessories Reducing Bushing
5663
Connector Accessories Reducing Bushing
6305G1
441G2
Connector Accessories Housing
440G2
1x4 Auxiliary Kit
441G3
440G3
441G1
Connector Accessories Contact Kit - Straight - 16-14 AWG.
440G1
4803G3-BK
Ppmx #20/24 Awg Pin Cont.gold Rohs Compliant: Yes |Anderson Power Products 4803G3-BK
4802G3-BK
113899P1
Connector Accessories T-Handle Red
3-5956P1
C-Powerpoles 10 / 45, SBE/X 1X4 AUX.HOLDER HSG. | Anderson Power Products 3-5956P1
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5920-BK
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5913-BK
Connector Accessories Reducing Bushing
5919-BK
5921-BK
Connector Accessories Reducing Bushing
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
5687-BK
Connector Accessories Reducing Bushing
5918-BK
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
5905-BK
Cable Management, Clamp 11.43mm
113890P1
3-5798P1
TP0001
104G17
111961P1