Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PM16P1620A30
RoHS:
Yes
HTS:
8538907040
COO:
CH
Supplier Standard Pack
500
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
15 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 16-20AWG
Search Keywords:
PM16P1620A30
IN STOCK:
1,071
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.64
$36.400
25
$3.59
$89.750
50
$3.54
$177.000
125
$3.48
$435.000
250
$2.61
$652.500
375
$2.44
$915.000
500
+
$2.39
$1,195.000
Accessories
104G17
105G13
Sbe/O Hdw.bag For Handle Rohs Compliant: Yes |Anderson Power Products 105G13
110G54
110G9
PP PAK-RETAINING PIN
110G59-BK
Retaining Pin For SBE® 320 and SBX® 350 Series.
106G6
105G8
G-Multipole, HDW PKG SBX/SB175 A HANDLE | Anderson Power Products 105G8
106G7
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
110G9-BK
PP PAK-RETAINING PIN
113953P1
Red Clamp Only (no hardware)
113952P1
V0-Sbe/O Handle-Red Rohs Compliant: Yes |Anderson Power Products 113952P1
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
1466G1
Connector Accessories Bracket
113716P3
111812P16
113715P4
113899P1
Connector Accessories T-Handle Red
113890P1
111961P1
4827G6-BK
4827G6
Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®
444G1
Connector Accessories Housing Straight
4803G3
Heavy Duty Power Connectors - 20-24 AWG
4802G3
Contact PIN Crimp ST Cable Mount
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
3-5074P5
4850G6
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
2-8675P1
SBE/X320/350 1X4 AUX.HOLD.CLIP
2-8675P2
RETAINING CLIP
3-6018P1
5648
Connector Accessories Reducing Bushing
441G2
Connector Accessories Housing
440G2
1x4 Auxiliary Kit
441G3
440G3
441G1
Connector Accessories Contact Kit - Straight - 16-14 AWG.
440G1
4803G3-BK
Ppmx #20/24 Awg Pin Cont.gold Rohs Compliant: Yes |Anderson Power Products 4803G3-BK
4802G3-BK
3-5956P1
C-Powerpoles 10 / 45, SBE/X 1X4 AUX.HOLDER HSG. | Anderson Power Products 3-5956P1
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
3-5798P1
990G2
990
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
5913
Connector Accessories Bushing Straight
5919
5920
Connector Accessories Reducing Bushing
5921
Connector Reducing Bushing For Powerpole® 120 Series
5918
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
6344
Connector Power - Heavy Duty - SBE80/160 - SB060 - SBX175 - Kit.
5663
Connector Accessories Reducing Bushing
6305G1
6310G1
Connector Accessories Housing Straight
945G2
6396G1
995G1
Connector Accessories Handle Straight Plastic Gray
995G4
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
995G2
A-FRAME HDL SBE/X 350-GRA
995G3
Connector Accessories Frame Handle
993G1
Connector Accessories Housing
911G2
993G2
Connector Accessories Housing
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5920-BK
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5913-BK
Connector Accessories Reducing Bushing
5919-BK
5921-BK
Connector Accessories Reducing Bushing
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
5687-BK
Connector Accessories Reducing Bushing
5918-BK
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
990G2-BK
5905-BK
Cable Management, Clamp 11.43mm
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
994G1
Connector Accessories Housing
994G2
SBS50-HDL-RED
T-Handles for SBS® 50 and SBS® 75X
PSBS75XCLP1-BK
Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
PSBS75XCLP2-BK
Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
SBS75GPRBLK-BK
SBS® 75G Assembled PCB Connector - Black
SBE80CLPRED-BK
Red Clamp and Hardware Kit - Screws (2 per clamp)
SBE80CLPRED
Red Clamp and Hardware Kit - Screws (2 per clamp).
SBO60CLPRED
Connector Cable Clamp For SBE 80 and SBO 60 Series - Polybutylene Terephthalate (PBT) - Re ...
SBO60HDLRED
SBE80HDLRED
SBS75GHDLRED
SBS®75X Standard Handle - Red
PSBS75XCLP1
Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
PSBS75XCLP2
Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
997G1
Connector Accessories Frame Handle Polycarbonate
SBS75XPRBLK-BK
SBS® 75X Assembled PCB Connector - Black - Tin Contact
970P1
969P1
PM1002G1
Extraction, Removal & Insertion Tools INSERTION TOOL TOOL
PM1003GX
1310G4
PM1003G1
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL
1310G3
Die And Locator Hand Tool Kit
1310G6
1310G2
Locator/Die Pp15/30 #12/20 Rohs Compliant: Yes |Anderson Power Products 1310G2
1389G20
1304G13
1389G3
1389G4
locator Tool
1389G9
#6 Locator - Sbs/Sbo/Sbe Rohs Compliant: Yes |Anderson Power Products 1389G9
TL0001
TL0002
TL0005
TA0002
TA0001
TA0003
1304G28
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1309G6
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
1310G8
1391G1
1304G34
1304G35
1304G36
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
TM0001
1303G17
1303G12
1303G8
1303G2
PM1000G1
Pneumatic Four Indent Hand Tool With Locator
1387G1
TP0001
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
1368-NL
Hydraulic Pump Crimping Tool
TD0101
TD0102
1368
TE0102
TE0101
H1120P42
H1216P8
H1120P55
B00511G4
H1835P3
Zip Cable Straps - 7" Length - 0.188" (4.78mm) Width - White.