help desk software
DATA SHEET

PS1T20-7X

Anderson Power Products

Cable Accessories - Cable Gland Polycarbonate - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PS1T20-7X
RoHS:
Yes
HTS:
3926909988
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Cable Gland
Dimension:
N/A
Color:
Black
Operating Temperature:
-20 to 105 °C
Cable Accessories, Cable Gland Polycarbonate, Black, 1 Hole, Wire Range 4.5 to 6.5mm (0.18"-0.26").
Search Keywords:
PS1T207X
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.80
$70.000
100
$2.15
$215.000
250
$2.05
$512.500
500
$1.88
$940.000
1,000
$1.55
$1,550.000
2,500
$1.51
$3,775.000
5,000
$1.47
$7,350.000
7,500 +
$1.45
$10,875.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models