help desk software
DATA SHEET

SK2-076C04

Anderson Power Products

Conn Power RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
SK2-076C04
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
80 A
Operating Temperature:
-40 to 105 °C
Conn Power RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords:
SK2076C04
IN STOCK: 94
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$22.85
$228.500
30
$21.84
$655.200
50
$21.62
$1,081.000
100
$21.20
$2,120.000
250
$19.63
$4,907.500
500
$19.05
$9,525.000
1,000 +
$18.86
$18,860.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides