help desk software
DATA SHEET

SK9F-021

Anderson Power Products

Connector Accessories Cover For Male Housing 5 POS Polycarbonate Black .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
SK9F-021
RoHS:
Yes
HTS:
3926909988
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Cover
Dimension:
18 x 20.5mm
Operating Temperature:
N/A
The SK9F-021 is a high-quality connector accessory cover designed specifically for the male housing of the Anderson Power Products connectors. This cover is compatible with 5 POS connectors and is made from durable polycarbonate material in a sleek black finish. It provides added protection and insulation to the connector, ensuring reliable and secure connections. Easy to install and remove, this cover is an essential accessory for any application requiring Anderson Power Products connectors.
Search Keywords:
SK9F021
IN STOCK: 150
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.37
$134.250
50
$5.29
$264.500
100
$4.91
$491.000
250
$4.37
$1,092.500
500
$4.12
$2,060.000
1,000
$3.60
$3,600.000
2,500
$3.55
$8,875.000
5,000 +
$3.49
$17,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides