Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
100550GRYRF
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Directions:
N/A
Actuator Material:
N/A
Terminal Type:
Connector
Seal:
N/A
Operating Temperature:
-40 to 85 °C
IP Rating:
N/A
Number of Poles:
N/A
Type:
N/A
Maximum Current Rating:
32 mA
The APEM Inc. part 100550GRYRF is a high-quality joystick designed for precise control and durability. With a low power consumption of 32mA and 5VDC operation, this joystick is suitable for a wide range of applications. Its long lifespan of 10,000,000 cycles ensures reliable performance even in demanding environments. Whether for gaming, industrial machinery, or other control systems, this joystick offers smooth and accurate operation.
Search Keywords:
100550GRYRF
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$750.42
$750.420
3
$742.92
$2,228.760
5
$735.49
$3,677.450
10
+
$691.03
$6,910.300
Product Guides