104450108
APEM Inc.Switch Push Button ON Mom DPDT Round Plunger 3A 220VAC 24VDC Momentary Contact Panel Mount Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
104450108
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
3A@110VAC 24 VDC
Actuator Style:
Round Plunger
Illumination:
N/A
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14mm x 14mm x 28.7mm
APEM Inc. Part 104450108 is a high-quality and reliable push button switch designed for various applications. This switch features a round plunger with a momentary contact, perfect for quick and responsive operations. It has a double-pole, double-throw (DPDT) configuration, allowing for versatile functionality. The switch is capable of handling up to 3A of current at voltages up to 220VAC and 24VDC, making it suitable for a wide range of electrical systems. With its panel mount and solder lug design, this switch can be easily installed and integrated into different electronic panels or devices. Trust APEM Inc. for exceptional performance and durability, making this push button switch an ideal choice for your industrial or commercial applications.
Search Keywords:
104450108
IN STOCK:
39
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$89.79
$89.790
5
$62.75
$313.750
7
$57.41
$401.870
13
$55.63
$723.190
19
$55.07
$1,046.330
25
+
$53.40
$1,335.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
71BD36-3119
Mechanical Encoder Rotary Flat 16oz.in Straight Binary Panel Mount Solder Lug
2-320561-4
TERMINAL,PIDG R IR 14 6
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
26ASD45-01-1-AJS
Mechanical Encoder Rotary Flat 8oz.in Straight BCD 8PPR Through Hole PC Pins
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...