1212C2
APEM Inc.Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1212C2
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
3A@125VAC 12 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
17mm x 14mm x 39.2 mm
This APEM INC. part 1212C2 is a high-quality push button switch that features a normally closed (N.C.) single pole single throw (SPST) configuration. It is designed with a round plunger for easy activation and offers a 3A rating at 250VAC and 24VDC. The switch is of the momentary contact type, meaning it only remains in the active state while pressure is applied to the plunger. It comes equipped with quick connect/solder lug terminals for easy installation and is designed for panel mounting. Ideal for a wide range of applications requiring reliable and durable push button switches.
Search Keywords:
1212C2
IN STOCK:
700
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$7.138
$285.520
80
$6.482
$518.560
120
$5.823
$698.760
280
$5.359
$1,500.520
520
$5.184
$2,695.680
1,000
$4.966
$4,966.000
2,520
$4.916
$12,388.320
5,000
+
$4.867
$24,335.000
Product Guides