1213A2ULCSA
APEM Inc.Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1213A2ULCSA
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
8A@125VAC 12 VDC
Actuator Style:
Round Curved Plunger
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
17mm x 14mm x 39.2 mm
The APEM Inc. part 1213A2ULCSA is a high-quality push button switch designed for panel mounting applications. It features a round curved plunger and offers momentary contact functionality, making it perfect for applications where quick and momentary switching is required. This switch has a single pole, single throw (SPST) configuration, which means it has normally open (N.O.) contacts. With a robust rating of 8A at 250VAC and 24VDC, it offers reliable performance in a wide range of electrical circuits. The switch is equipped with quick connect/solder lug terminals, allowing for easy and secure installation. Trust the APEM Inc. part 1213A2ULCSA for your push button switching needs, providing long-lasting and dependable operation.
Search Keywords:
1213A2ULCSA
IN STOCK:
188
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$17.10
$85.500
40
$12.09
$483.600
80
$10.94
$875.200
120
$10.25
$1,230.000
280
$10.14
$2,839.200
520
$9.54
$4,960.800
1,000
+
$8.14
$8,140.000
Product Guides