12145X778
APEM Inc.Switch Toggle ON Mom DPDT Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12145X778
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
4@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
16 x 16 x 46.9 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 12145X778 is a high-quality toggle switch designed for a variety of applications. It features a round lever for easy operation and a durable construction for long-lasting performance. This switch has a DPDT (Double Pole Double Throw) configuration with ON momentary action, making it suitable for controlling two independent circuits. With a solder lug connection and a panel mount design with threads, it can be securely installed on a wide range of panels. The switch has a rated current of 4A at 250VAC and 28VDC, ensuring reliable operation in both AC and DC circuits. Overall, the APEM Inc. part 12145X778 is a reliable and versatile switch that offers excellent functionality and durability.
Search Keywords:
12145X778
IN STOCK:
98
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$154.53
$154.530
5
$152.25
$761.250
10
$150.73
$1,507.300
25
$149.23
$3,730.750
50
$120.76
$6,038.000
75
$119.55
$8,966.250
100
+
$118.36
$11,836.000
DOWNLOADS