1214612X778
APEM Inc.Switch Toggle ON ON DPDT Short Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1214612X778
RoHS:
No
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@125VAC 28VDC A
Actuator Style:
Short Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
16 x 16 x 41.4 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON ON DPDT Short Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
1214612X778
IN STOCK:
18
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$256.37
$256.370
5
$253.81
$1,269.050
7
$251.27
$1,758.890
13
$217.69
$2,829.970
19
$150.43
$2,858.170
25
+
$115.47
$2,886.750
Product Guides
CUSTOMERS
ALSO BOUGHT
SSL-LX55103ID-FL
LED Uni-Color Red 635nm 2-Pin
1214712X778
High Performance Toggle Switch - DPDT - Mom-Off-Mom - 4A 125VAC 30VDC - Short Lever - Full...
1759172
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
5-6610000-1
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port