121461VX778
APEM Inc.Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
121461VX778
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@125VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
16 x 16 x 49 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 121461VX778 is a high-quality and reliable switch toggle designed for various applications. This DPDT (double pole double throw) switch features an ON ON function and is equipped with a locking lever for added security. The switch has solder lug terminals for easy and secure connections. With a maximum current rating of 4A and a voltage rating of 250VAC / 28VDC, this switch is capable of handling a wide range of electrical loads. The switch also features a panel mount design with threads, making it easy to install and secure onto any panel or surface. Trust APEM Inc. for all your switch toggle needs.
Search Keywords:
121461VX778
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$265.33
$265.330
3
$239.93
$719.790
5
$234.93
$1,174.650
10
$224.62
$2,246.200
25
+
$212.56
$5,314.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
5745563-1
HD KIT,SCREWLOCK FEMALE
559-0203-007F
559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, 14" Wire Leads, 24 AWG
516-120-000-202
Rack & Panel Connector
516-290-590
Rectangular connector contact 516-290-590