help desk software
DATA SHEET

121462VX778

APEM Inc.

Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125VAC/30VDC Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
121462VX778
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@125VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
16 x 16 x 49 mm
Operating Temperature:
-40 to 85 °C
A DPDT Toggle Switch with Panel Mounting , Current Rating: 4A(AC)/4A(DC), Voltage Rating: 125 VAC/30 VDC, a Solder lug terminal style. It's operating temperature is -40°C - 85°C and has an electrical life of 50,000 cycles.
Search Keywords:
121462VX778
IN STOCK: 67
Ships today, if you order in
On Order:
100   can ship 1/15/25 
250   can ship 2/10/25 
250   can ship 4/9/25 
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$178.34
$178.340
3
$175.56
$526.680
5
$172.93
$864.650
10
$160.60
$1,606.000
25 +
$142.58
$3,564.500
Tools/3D Models
Product Guides