12146A
APEM Inc.Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12146A
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2 x 18.2 x 46.9 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
12146A
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$55.44
$55.440
5
$54.63
$273.150
10
$49.39
$493.900
25
$47.07
$1,176.750
50
$44.24
$2,212.000
100
$42.52
$4,252.000
250
+
$42.09
$10,522.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Q8F1CXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Sol...
Q8P8BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Prominent - Black Bezel - Solder L...
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
653
Steel Hole Plug - 1/2" Hole Diameter - 21/32" Diameter - 9/32" Length - 5/64" Height.