help desk software
DATA SHEET

12146AD2K

APEM Inc.

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12146AD2K
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2 x 18.2 x 46.9 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 12146AD2K is a versatile toggle switch designed to provide reliable control in various applications. With its double-pole, double-throw (DPDT) configuration, this switch allows for toggling between two separate circuits. The round lever design ensures easy and comfortable operation, making it ideal for both professional and DIY use.Featuring solder lug terminals, this switch offers a secure and stable connection, ensuring efficient signal transfer. It can handle a maximum current of 4A at 250VAC or 30VDC, making it suitable for a wide range of electrical setups. Designed for panel mounting, this toggle switch can be seamlessly integrated into control panels or equipment cabinets. The inclusion of threads further facilitates its installation, ensuring a secure and tight fit.Overall, the APEM Inc. part 12146AD2K is a reliable and durable toggle switch that provides excellent functionality and ease of use.
Search Keywords:
12146AD2K
IN STOCK: 47
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.09
$86.090
5
$85.23
$426.150
10
$84.38
$843.800
25
$82.20
$2,055.000
50
$70.22
$3,511.000
100
$63.30
$6,330.000
250 +
$62.66
$15,665.000
Tools/3D Models
Product Guides