12146AG2VX408
APEM Inc.Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12146AG2VX408
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2mm x 18.2mm x 49 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 12146AG2VX408 is a reliable and durable switch with a toggle design and a locking lever. It is a double-pole, double-throw (DPDT) switch that can handle a current of up to 4A and a voltage of up to 250VAC or 30VDC. The switch is panel-mounted and has solder lug terminals for easy installation. Additionally, it is equipped with threads for secure fastening. This switch is perfect for various applications where a reliable and versatile toggle switch is required.
Search Keywords:
12146AG2VX408
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$199.80
$199.800
5
$179.89
$899.450
7
$174.39
$1,220.730
13
$172.65
$2,244.450
19
$170.92
$3,247.480
25
+
$148.34
$3,708.500
Product Guides