12146AX408
APEM Inc.Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12146AX408
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2mm x 18.2mm x 46.9 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 12146AX408 is a reliable and durable Toggle Switch designed for use in various applications. It features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching capabilities. The round lever design and solder lug terminals make it easy to install and connect. With a maximum electrical rating of 4A at 250VAC and 30VDC, this switch can handle a range of electrical loads. The panel mount design with threads ensures a secure and stable installation. Trust the APEM Inc. 12146AX408 to provide reliable and efficient switching for your projects.
Search Keywords:
12146AX408
IN STOCK:
0
On Order:
6
can ship 3/10/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$124.82
$124.820
5
$122.98
$614.900
7
$121.75
$852.250
13
$109.21
$1,419.730
19
$75.47
$1,433.930
25
+
$57.93
$1,448.250
Product Guides
CUSTOMERS
ALSO BOUGHT
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
IAGN666-1REC4-61-50.0
Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50A AC DC - Lever - Panel Mount.
AV031003C940N
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
585-1325F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Green28V
812-0971
812 Series Lens Cap Stovepipe Dark Translucent Red