12147A
APEM Inc.Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12147A
RoHS:
No
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2 x 18.2 x 46.9 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
12147A
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$63.81
$63.810
5
$57.35
$286.750
10
$55.75
$557.500
25
$53.53
$1,338.250
50
$46.05
$2,302.500
100
$40.94
$4,094.000
250
+
$40.32
$10,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
62A11-02-050S
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...
12148A
Toggle Switch - DPDT - On-Off-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Sil...
12144AD2K8V
Toggle Switch - SP3T - On-On-On - 4A 125VAC 30VDC - Locking Actuator With Bright Chrome Fi...