12147AD2GK
APEM Inc.Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12147AD2GK
RoHS:
No
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2 x 18.2 x 46.9 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 12147AD2GK is a high-quality toggle switch designed for various applications. This switch features a round lever, making it easy to operate. It has a Double Pole Double Throw (DPDT) configuration, enabling it to control multiple circuits simultaneously. With a current rating of 4A at 250VAC and 30VDC, this switch ensures reliable and efficient performance. The solder lug terminals provide a secure and durable connection. Additionally, the panel mount design with threads allows for easy installation and secure mounting on panels. Overall, the 12147AD2GK toggle switch from APEM Inc. is a versatile and dependable choice for your electrical control needs.
Search Keywords:
12147AD2GK
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$129.62
$129.620
5
$104.63
$523.150
7
$101.39
$709.730
13
$98.29
$1,277.770
19
$97.31
$1,848.890
25
+
$96.33
$2,408.250
DOWNLOADS