12147X778
APEM Inc.Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12147X778
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
DPDT
Switch Configuration:
Mom OFF Mom
Contact Rating @ Voltage:
4@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
16mm x 16mm x 46.9mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 12147X778 is a versatile toggle switch with a DPDT (double pole double throw) configuration. With a round lever for easy operation, this switch offers a momentary ON-OFF-ON function. It has solder lug terminals for secure electrical connections and can handle a current of up to 4A at 250VAC or 28VDC. Designed for panel mounting with included threads, this toggle switch is a reliable choice for various industrial and electronic applications.
Search Keywords:
12147X778
IN STOCK:
97
Can Ship immediately
On Order:
50
can ship 12/25/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$210.38
$210.380
3
$197.24
$591.720
5
$194.20
$971.000
10
$188.38
$1,883.800
25
+
$180.26
$4,506.500
Product Guides
CUSTOMERS
ALSO BOUGHT
12146X778
Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125V...
12145X778
Switch Toggle ON Mom DPDT Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
134459X778
Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel M...
DH-9HP
HLDR-MFS470B-WP
Holder - LED Panel Mount - - 15/32"(11.7mm) Mtg.Dia - Waterproof