12149AK
APEM Inc.Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12149AK
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
25
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
4@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.2mm x 18.2mm x 46.9 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
12149AK
IN STOCK:
21
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$96.09
$96.090
5
$77.99
$389.950
7
$75.56
$528.920
13
$71.58
$930.540
19
$69.76
$1,325.440
25
+
$63.63
$1,590.750
DOWNLOADS