12159AD2
APEM Inc.Toggle Switch - 3PDT - On-Off-On - 4 A 125 VAC 30 VDC - Standard Actuator - Silver, Gold Plated Contacts - Bright Chrome Finish - Solder Lug.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12159AD2
RoHS:
Yes
Supplier Standard Pack
20
The 12159AD2 is toggle switch with epoxy sealed terminals. Operating temperature range is from -40°C to 85°C.
Search Keywords:
12159AD2
IN STOCK:
79
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$119.63
$119.630
5
$96.56
$482.800
10
$93.57
$935.700
15
$90.71
$1,360.650
20
+
$89.80
$1,796.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12144A
Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver...
12146AD2
Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Standard Round Actuator - Silver, Gold Pl...
12169AD23VX408
Toggle Switch - 4PDT - On-Off-On - 4A 125VAC 30 VDC - 3 Locked Positions Lever - Silver - ...
12166AD2
Toggle Switch - 4PDT - On-On - 4A 125VAC 30VDC - Standard Lever - Silver - Gold Plated Con...
12146AD22VX545
Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silv...