132459X778
APEM Inc.Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact PC Pins Panel Mount/Through Hole1697
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
132459X778
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
4A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
16mm x 16mm x 31.6mm
Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact PC Pins Panel Mount/Through Hole1697
Search Keywords:
132459X778
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$277.96
$277.960
5
$250.47
$1,252.350
7
$218.90
$1,532.300
13
$192.55
$2,503.150
19
$189.67
$3,603.730
25
+
$186.82
$4,670.500
Product Guides