134454X778
APEM Inc.Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
134454X778
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
4A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
16 x 16 x 30.7 mm
A DPDT Pushbutton Switch with Panel Mounting, Current Rating: 4A, Voltage Rating: 28VDC, and a Solder Lug Terminal style. It's Operating Temperature is -40°C - 85°C and has an electrical life of 10,000 cycles.
Search Keywords:
134454X778
IN STOCK:
297
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$127.52
$127.520
5
$125.61
$628.050
10
$112.53
$1,125.300
25
$108.12
$2,703.000
50
$100.76
$5,038.000
100
$91.02
$9,102.000
250
+
$89.66
$22,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP117-1-72-153
Magnetic Circuit Breaker - 15.00A - 3 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 4...
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
IAGN6-1-52-50.0
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 50A - 80VDC - DC Long Delay - Toggle...
12146X778
Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125V...
3546001G012
Switch Toggle ON ON DPDT Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Thr...