134459X778
APEM Inc.Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
134459X778
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
4A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
16 x 16 x 35.7 mm
APEM Inc. part 134459X778 is a high-quality, reliable switch designed for industrial applications. This switch features a round plunger with a momentary contact, making it ideal for quick and efficient operations. With a double-pole, double-throw (DPDT) configuration, it offers versatile switching capabilities. This switch has a maximum current rating of 4A and can handle a voltage of up to 28VDC, ensuring optimal performance and durability. The solder lug panel mount design ensures easy installation and secure mounting on various panels. Whether it's for machinery, equipment, or control systems, this APEM Inc. switch provides excellent functionality and longevity. Trust in the quality and precision of APEM Inc. to meet your switch needs.
Search Keywords:
134459X778
IN STOCK:
56
Can Ship immediately
On Order:
100
can ship 2/10/25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$136.37
$136.370
5
$134.32
$671.600
10
$132.31
$1,323.100
25
$130.32
$3,258.000
50
$122.57
$6,128.500
100
$120.73
$12,073.000
250
+
$118.92
$29,730.000
Product Guides