13445AD2GK
APEM Inc.Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
13445AD2GK
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
4A@30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14.2mm x 14mm x 30.7 mm
Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords:
13445AD2GK
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
13
$78.88
$1,025.440
25
$50.48
$1,262.000
38
$39.44
$1,498.720
50
+
$38.65
$1,932.500
Product Guides